
PD-9524G/ACDC/M | |
|---|---|
DigiKey Part Number | 150-PD-9524G/ACDC/M-ND |
Manufacturer | |
Manufacturer Product Number | PD-9524G/ACDC/M |
Description | 24-PORT AT 60W NMS |
Customer Reference | |
Detailed Description | 54 ~ 57V Power Over Ethernet (POE) 24 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 72W |
Manufacturer Microchip Technology | Compliance IEEE802.3af, IEEE802.3at |
Series | Data Rate 10/100/1000 Mbps |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Mounting Type Rack Mount |
Type Midspan Injector | Size / Dimension 17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE |
Number of Ports 24 | Input Connector Terminal Block (Power), RJ45 (Data) |
Voltage - Output 54 ~ 57V | Output Connector RJ45 (Data, Power) |
Current - Output 1.26 A | Base Product Number |

