
PD-9512-10GC/AC-JP | |
|---|---|
DigiKey Part Number | 150-PD-9512-10GC/AC-JP-ND |
Manufacturer | |
Manufacturer Product Number | PD-9512-10GC/AC-JP |
Description | 12-PORT BT 60W 10G 1KW JP POWER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 12 Port Midspan Injector 10Gbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3bt |
Manufacturer Microchip Technology | Data Rate 10Gbps |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 17.20" L x 10.70" W x 1.75" H (436.9mm x 271.8mm x 44.5mm) |
Voltage - Input 100 ~ 240 VAC | Standard Number 62368-1 |
Number of Ports 12 | Note AC Power Cord Included |
Voltage - Output 54V | Input Connector IEC 320-C14 (Power), RJ45 (Data) |
Current - Output 1.11 A | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 60W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2.138,95500 € | 4.277,91 € |
| Unit Price without VAT: | 2.138,95500 € |
|---|---|
| Unit Price with VAT: | 2.545,35645 € |

