
PD-9506-10GC/AC-AU | |
|---|---|
DigiKey Part Number | 150-PD-9506-10GC/AC-AU-ND |
Manufacturer | |
Manufacturer Product Number | PD-9506-10GC/AC-AU |
Description | 6-PORT BT 60W 10G 450W AU POWER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 6 Port Midspan Injector 10Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 6 | |
Voltage - Output | 54V | |
Current - Output | 1.11 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3bt | |
Data Rate | 10Gbps | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 17.20" L x 10.70" W x 1.75" H (436.9mm x 271.8mm x 44.5mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Note | AC Power Cord Included | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.218,57500 € | 2.437,15 € |
| Unit Price without VAT: | 1.218,57500 € |
|---|---|
| Unit Price with VAT: | 1.450,10425 € |

