
PD-9501GS/AC-UK | |
|---|---|
DigiKey Part Number | 150-PD-9501GS/AC-UK-ND |
Manufacturer | |
Manufacturer Product Number | PD-9501GS/AC-UK |
Description | 1-PORT BT 60W UK EU POWER CORD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 52V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 52V | |
Current - Output | 1.15 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3af, IEEE802.3at, IEEE802.3bt | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 5.51" L x 2.36" W x 1.45" H (140.0mm x 59.9mm x 36.8mm) | |
Approval Agency | CE, cULus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,65000 € | 62,65 € |
| 100 | 55,93900 € | 5.593,90 € |
| Unit Price without VAT: | 62,65000 € |
|---|---|
| Unit Price with VAT: | 74,55350 € |

