
PD-9501GO/AC-INTL | |
|---|---|
DigiKey Part Number | 150-PD-9501GO/AC-INTL-ND |
Manufacturer | |
Manufacturer Product Number | PD-9501GO/AC-INTL |
Description | PD-9501GO/AC-INTL |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 60W |
Manufacturer Microchip Technology | Compliance IEEE802.3af, IEEE802.3at |
Series | Data Rate 10/100/1000 Mbps |
Packaging Bulk | Operating Temperature -40°C ~ 50°C |
Part Status Obsolete | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 8.42" L x 5.90" W x 2.75" H (213.9mm x 149.9mm x 69.9mm) |
Voltage - Input 10 ~ 36V | Standard Number 60950-1 |
Number of Ports 1 | Input Connector RJ45 (Data, Power) |
Voltage - Output 55V | Output Connector RJ45 (Data, Power) |
Current - Output 1.1 A |

