
PD-9501GC/AC-US | |
|---|---|
DigiKey Part Number | 150-PD-9501GC/AC-US-ND |
Manufacturer | |
Manufacturer Product Number | PD-9501GC/AC-US |
Description | 1-PORT BT 60W 1G AC US CORD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 60W |
Manufacturer Microchip Technology | Compliance IEEE802.3af, IEEE802.3at |
Series | Data Rate 10/100/1000 Mbps |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 5.94" L x 2.44" W x 1.50" H (150.9mm x 62.0mm x 38.1mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE |
Number of Ports 1 | Input Connector RJ45 (Data, Power) |
Voltage - Output 55V | Output Connector RJ45 (Data, Power) |
Current - Output 1.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,17000 € | 67,17 € |
| Unit Price without VAT: | 67,17000 € |
|---|---|
| Unit Price with VAT: | 79,93230 € |

