
PD-9501G/48VDC | |
|---|---|
DigiKey Part Number | 150-PD-9501G/48VDC-ND |
Manufacturer | |
Manufacturer Product Number | PD-9501G/48VDC |
Description | 1-PORT AT 60W 48VDC INPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54 ~ 57V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 54 ~ 57V | |
Current - Output | 1.1 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -10°C ~ 45°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 6.53" L x 3.46" W x 1.68" H (165.9mm x 87.9mm x 42.7mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 75,83650 € | 1.516,73 € |
| Unit Price without VAT: | 75,83650 € |
|---|---|
| Unit Price with VAT: | 90,24544 € |

