
PD-9501-10GC/AC | |
|---|---|
DigiKey Part Number | 150-PD-9501-10GC/AC-ND |
Manufacturer | |
Manufacturer Product Number | PD-9501-10GC/AC |
Description | 1-PORT BT 60W 10G AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Current - Output 1.25 A |
Manufacturer Microchip Technology | Power (Watts) - Per Port 60W |
Series | Compliance IEEE802.3at |
Packaging Bulk | Data Rate 10/100/1000 Mbps |
Part Status Active | Mounting Type Desktop |
Type Midspan Injector | Input Connector RJ45 (Data, Power) |
Voltage - Input 100 ~ 240 VAC | Output Connector RJ45 (Data, Power) |
Number of Ports 1 | Base Product Number |
Voltage - Output 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 105,07100 € | 1.050,71 € |
| Unit Price without VAT: | 105,07100 € |
|---|---|
| Unit Price with VAT: | 125,03449 € |

