
PD-9024GC/AC-US | |
|---|---|
DigiKey Part Number | 150-PD-9024GC/AC-US-ND |
Manufacturer | |
Manufacturer Product Number | PD-9024GC/AC-US |
Description | 24-PORT AT 30W NMS US CORD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 24 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Category | Compliance IEEE802.3at |
Manufacturer Microchip Technology | Data Rate 10/100/1000 Mbps |
Series | Operating Temperature 0°C ~ 40°C |
Packaging Bulk | Mounting Type Desktop |
Part Status Active | Size / Dimension 17.24" L x 10.71" W x 1.73" H (438.0mm x 272.0mm x 44.0mm) |
Type Midspan Injector | Approval Agency CE, cUL, GS, UL |
Voltage - Input 100 ~ 240 VAC | Standard Number 60950-1 |
Number of Ports 24 | Note AC Input Clips Sold Separately |
Voltage - Output 55V | Input Connector RJ45 (Data) |
Current - Output 18.18 A | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 1kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,92000 € | 854,92 € |
| Unit Price without VAT: | 854,92000 € |
|---|---|
| Unit Price with VAT: | 1.017,35480 € |

