
PD-9004G/AC-JP | |
|---|---|
DigiKey Part Number | 150-PD-9004G/AC-JP-ND |
Manufacturer | |
Manufacturer Product Number | PD-9004G/AC-JP |
Description | 4-PORT AT 30W 1G AC JP CORD |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 30W |
Manufacturer Microchip Technology | Compliance IEEE802.3af |
Series | Data Rate 10/100/1000 Mbps |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 8.82" L x 5.82" W x 1.69" H (224.0mm x 147.8mm x 42.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Number of Ports 4 | Input Connector RJ45 (Data, Power) |
Voltage - Output 55V | Output Connector RJ45 (Data, Power) |
Current - Output 545 mA | Base Product Number |

