
PD-3501GS/AC-UK | |
|---|---|
DigiKey Part Number | 150-PD-3501GS/AC-UK-ND |
Manufacturer | |
Manufacturer Product Number | PD-3501GS/AC-UK |
Description | 1-PORT AF 15.4W ENERGY STAR AC I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 50V | |
Current - Output | 308 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 5.50" L x 2.04" W x 1.32" H (139.7mm x 51.8mm x 33.5mm) | |
Approval Agency | CE, cULus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,71000 € | 27,71 € |
| 100 | 24,74230 € | 2.474,23 € |
| Unit Price without VAT: | 27,71000 € |
|---|---|
| Unit Price with VAT: | 32,97490 € |

