
PD-3501GS/AC-JP | |
|---|---|
DigiKey Part Number | 150-PD-3501GS/AC-JP-ND |
Manufacturer | |
Manufacturer Product Number | PD-3501GS/AC-JP |
Description | 1-PORT AF 15.4W ENERGY STAR AC I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3af |
Manufacturer Microchip Technology | Data Rate 10/100/1000 Mbps |
Series | Operating Temperature -10°C ~ 50°C |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 5.50" L x 2.04" W x 1.32" H (139.7mm x 51.8mm x 33.5mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cULus, DEMKO, UKCA |
Number of Ports 1 | Standard Number 62368-1 |
Voltage - Output 50V | Note AC Power Cord Sold Separately |
Current - Output 308 mA | Input Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 15.4W | Output Connector RJ45 (Data, Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| 100 | 26,55940 € | 2.655,94 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |

