48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-3501G/AC-JP

DigiKey Part Number
150-PD-3501G/AC-JP-ND
Manufacturer
Manufacturer Product Number
PD-3501G/AC-JP
Description
1-PORT AF 15.4W AC INPUT JP CORD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts) - Per Port
15.4W
Manufacturer
Microchip Technology
Compliance
IEEE802.3af
Series
Data Rate
10/100/1000 Mbps
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Mounting Type
Desktop
Type
Midspan Injector
Size / Dimension
6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm)
Voltage - Input
100 ~ 240 VAC
Input Connector
RJ45 (Data, Power)
Number of Ports
1
Output Connector
RJ45 (Data, Power)
Voltage - Output
48V
Base Product Number
Current - Output
321 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,75000 €29,75 €
Unit Price without VAT:29,75000 €
Unit Price with VAT:35,40250 €