PD-3501G/AC-CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GlobTek, Inc.
In Stock: 24
Unit Price: 16,29000 €
Datasheet
Image for PD-3501G/AC-CN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-3501G/AC-CN

DigiKey Part Number
150-PD-3501G/AC-CN-ND
Manufacturer
Manufacturer Product Number
PD-3501G/AC-CN
Description
1-PORT AF 15.4W AC INPUT CN CORD
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
48V
Current - Output
321 mA
Power (Watts) - Per Port
15.4W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm)
Approval Agency
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes