Similar

PD-3501G/AC-BR | |
|---|---|
DigiKey Part Number | 150-PD-3501G/AC-BR-ND |
Manufacturer | |
Manufacturer Product Number | PD-3501G/AC-BR |
Description | 1-PORT AF 15.4W AC INPUT BR CORD |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 15.4W |
Manufacturer Microchip Technology | Compliance IEEE802.3af |
Series | Data Rate 10/100/1000 Mbps |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm) |
Voltage - Input 100 ~ 240 VAC | Input Connector RJ45 (Data, Power) |
Number of Ports 1 | Output Connector RJ45 (Data, Power) |
Voltage - Output 48V | Base Product Number |
Current - Output 321 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT-96180-1848-T3-PP | GlobTek, Inc. | 14 | 1939-1042-ND | 16,09000 € | Similar |


