PCX8240VTPU200EZD3 | |
|---|---|
DigiKey Part Number | PCX8240VTPU200EZD3-ND |
Manufacturer | |
Manufacturer Product Number | PCX8240VTPU200EZD3 |
Description | IC MPU 200MHZ 352TBGA |
Customer Reference | |
Detailed Description | PowerPC 603e Microprocessor IC - 1 Core, 32-Bit 200MHz 352-TBGA (35x35) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Microchip Technology | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 110°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC 603e | Package / Case 352-LBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 352-TBGA (35x35) |
Speed 200MHz | Additional Interfaces I2C, I²O, PCI |
RAM Controllers DRAM, SDRAM | Base Product Number |

