PCX745BVZFU300LE | |
|---|---|
DigiKey Part Number | PCX745BVZFU300LE-ND |
Manufacturer | |
Manufacturer Product Number | PCX745BVZFU300LE |
Description | IC MPU POWERPC 300MHZ 255BGA |
Customer Reference | |
Detailed Description | PowerPC Microprocessor IC - 1 Core, 32-Bit 300MHz 255-PBGA (21x21) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Microchip Technology | Voltage - I/O 2.5V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 110°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC | Package / Case 255-BBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 255-PBGA (21x21) |
Speed 300MHz | Base Product Number |

