PCX7457VGU933NC | |
|---|---|
DigiKey Part Number | PCX7457VGU933NC-ND |
Manufacturer | |
Manufacturer Product Number | PCX7457VGU933NC |
Description | IC MPU POWERPC G4 933MHZ 360CBGA |
Customer Reference | |
Detailed Description | PowerPC G4 Microprocessor IC - 1 Core, 32-Bit 933MHz 360-HiTCE-CBGA (25x25) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Microchip Technology | Voltage - I/O 1.8V, 2.5V |
Packaging Tray | Operating Temperature -40°C ~ 110°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC G4 | Package / Case 360-BCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 360-HiTCE-CBGA (25x25) |
Speed 933MHz | Base Product Number |

