Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCX7457VGH1000NC

DigiKey Part Number
PCX7457VGH1000NC-ND
Manufacturer
Manufacturer Product Number
PCX7457VGH1000NC
Description
IC MPU POWERPC G4 1.0GHZ 483CBGA
Customer Reference
Detailed Description
PowerPC G4 Microprocessor IC - 1 Core, 32-Bit 1.0GHz 483-HiTCE-CBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC G4
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
1.8V, 2.5V
Operating Temperature
-40°C ~ 110°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
483-BCBGA Exposed Pad
Supplier Device Package
483-HiTCE-CBGA (29x29)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.