
PCI11010-I/ZVX | |
|---|---|
DigiKey Part Number | 150-PCI11010-I/ZVX-ND |
Manufacturer | |
Manufacturer Product Number | PCI11010-I/ZVX |
Description | IC ANALOG SWITCHES 100-VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Analog Switches 100-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog Switches | |
Applications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 € | 16,21 € |
| 25 | 13,50280 € | 337,57 € |
| 100 | 13,04880 € | 1.304,88 € |
| Unit Price without VAT: | 16,21000 € |
|---|---|
| Unit Price with VAT: | 19,28990 € |

