
PCI1003T-I/5CW | |
|---|---|
DigiKey Part Number | 150-PCI1003T-I/5CWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCI1003T-I/5CW |
Description | 8-PORT PCIE GEN4X16 SWITCH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PCIe Switch Interface 353-FCCSP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PCIe Switch | |
Interface | GPIO, I2C, JTAG, PCIe, SPI, USART | |
Voltage - Supply | - | |
Package / Case | 353-LFBGA, FCCSPBGA | |
Supplier Device Package | 353-FCCSP (16x16) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 54,47598 € | 32.685,59 € |
| Unit Price without VAT: | 54,47598 € |
|---|---|
| Unit Price with VAT: | 64,82642 € |

