
PAS6512B-F3GI | |
|---|---|
DigiKey Part Number | PAS6512B-F3GI-ND |
Manufacturer | |
Manufacturer Product Number | PAS6512B-F3GI |
Description | IC ETHERNET I2C/MII/SPI 336FCBGA |
Customer Reference | |
Detailed Description | Ethernet 10/100/1000 Base-T PHY I2C, MII, SPI Interface 336-FCBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | - | |
Interface | I2C, MII, SPI | |
Standards | 10/100/1000 Base-T PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 336-BGA, FCBGA | |
Supplier Device Package | 336-FCBGA (17x17) | |
Base Product Number |

