
PAC1953T-E/4MX | |
|---|---|
DigiKey Part Number | 150-PAC1953T-E/4MXTR-ND - Tape & Reel (TR) 150-PAC1953T-E/4MXCT-ND - Cut Tape (CT) 150-PAC1953T-E/4MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1953T-E/4MX |
Description | IC CURRENT/VOLT MON 1% 16VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-VQFN (3x3) |
EDA/CAD Models | PAC1953T-E/4MX Models |
Category | Accuracy ±1% |
Manufacturer Microchip Technology | Voltage - Input 2.7V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Function Current/Voltage Monitor | Supplier Device Package 16-VQFN (3x3) |
Sensing Method High-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 25 | 1,50760 € | 37,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,23151 € | 4.063,98 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


