
PAC1942T-2E/J6CX | |
|---|---|
DigiKey Part Number | 150-PAC1942T-2E/J6CXTR-ND - Tape & Reel (TR) 150-PAC1942T-2E/J6CXCT-ND - Cut Tape (CT) 150-PAC1942T-2E/J6CXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1942T-2E/J6CX |
Description | IC CURRENT/VOLT MON 1% 16WLCSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator Low-Side 16-WLCSP (2.23x2.17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current/Voltage Monitor | |
Sensing Method | Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.23x2.17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 $ | 1,48 $ |
| 25 | 1,23000 $ | 30,75 $ |
| 100 | 1,18750 $ | 118,75 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,18750 $ | 5.937,50 $ |
| Unit Price without VAT: | 1,48000 $ |
|---|---|
| Unit Price with VAT: | 1,76120 $ |

