
PAC1941T-2E/J6CX | |
|---|---|
DigiKey Part Number | 150-PAC1941T-2E/J6CXTR-ND - Tape & Reel (TR) 150-PAC1941T-2E/J6CXCT-ND - Cut Tape (CT) 150-PAC1941T-2E/J6CXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1941T-2E/J6CX |
Description | IC CURRENT/VOLT MON 1% 16WLCSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-WLCSP (2.23x2.17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Function | Current/Voltage Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.23x2.17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 25 | 0,83760 € | 20,94 € |
| 100 | 0,80970 € | 80,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,80972 € | 4.048,60 € |
| cms-vat-exclude-title: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

