
PAC1941T-2E/J6CX | |
|---|---|
DigiKey Part Number | 150-PAC1941T-2E/J6CXTR-ND - Tape & Reel (TR) 150-PAC1941T-2E/J6CXCT-ND - Cut Tape (CT) 150-PAC1941T-2E/J6CXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1941T-2E/J6CX |
Description | IC CURRENT/VOLT MON 1% 16WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-WLCSP (2.23x2.17) |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFBGA, WLCSP |
Function Current/Voltage Monitor | Supplier Device Package 16-WLCSP (2.23x2.17) |
Sensing Method High-Side | Base Product Number |
Accuracy ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 25 | 0,83080 € | 20,77 € |
| 100 | 0,80320 € | 80,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,98949 € | 4.947,45 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

