Current Monitor Regulator High-Side 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC1710-1-AIA-TR

DigiKey Part Number
PAC1710-1-AIA-TR-ND - Tape & Reel (TR)
PAC1710-1-AIA-CT-ND - Cut Tape (CT)
PAC1710-1-AIA-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC1710-1-AIA-TR
Description
IC CURRENT MONITOR 1% 10DFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PAC1710-1-AIA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
0V ~ 40V
Current - Output
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
250,86880 €21,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,71000 €3.550,00 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €