
OX-401-9016-20M000 | |
|---|---|
DigiKey Part Number | 150-OX-401-9016-20M000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OX-401-9016-20M000 |
Description | OX-401-9016-20M000 |
Customer Reference | |
Detailed Description | 20 MHz OCXO LVCMOS Oscillator 3.3V 14-SMD, No Lead, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 330mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD, No Lead, 4 Leads | |
Size / Dimension | 0.800" L x 0.500" W (20.32mm x 12.70mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Current - Supply (Disable) (Max) | - |

