
OX-221-9133-24M576 | |
|---|---|
DigiKey Part Number | 150-OX-221-9133-24M576CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OX-221-9133-24M576 |
Description | OX-221-9133-24M576 |
Customer Reference | |
Detailed Description | 24.576 MHz OCXO LVCMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 700mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.486" (12.35mm) | |
Current - Supply (Disable) (Max) | - |

