
OA3SSQL | |
|---|---|
DigiKey Part Number | 150-OA3SSQL-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | OA3SSQL |
Description | IC LASER DRVR 32GBPS 3V |
Customer Reference | |
Detailed Description | Laser Driver IC 32Gbps 4 Channel 3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Modulator Driver | |
Data Rate | 32Gbps | |
Number of Channels | 4 | |
Voltage - Supply | 3V | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 222,56200 € | 15.579,34 € |
| Unit Price without VAT: | 222,56200 € |
|---|---|
| Unit Price with VAT: | 264,84878 € |

