
OA3MMQM | |
|---|---|
DigiKey Part Number | OA3MMQM-ND |
Manufacturer | |
Manufacturer Product Number | OA3MMQM |
Description | IC LASER DRVR 32GBPS 7.5V |
Customer Reference | |
Detailed Description | Laser Driver IC 32Gbps 4 Channel 7.5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Modulator Driver | |
Data Rate | 32Gbps | |
Number of Channels | 4 | |
Voltage - Supply | 7.5V | |
Current - Modulation | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.606,00000 € | 8.606,00 € |
| Unit Price without VAT: | 8.606,00000 € |
|---|---|
| Unit Price with VAT: | 10.241,14000 € |

