
OA3MHQM | |
|---|---|
DigiKey Part Number | OA3MHQM-ND |
Manufacturer | |
Manufacturer Product Number | OA3MHQM |
Description | IC LASER DRVR 32GBPS 8V |
Customer Reference | |
Detailed Description | Laser Driver IC 32Gbps 4 Channel 8V |
Datasheet | Datasheet |
Category | Data Rate 32Gbps |
Manufacturer Microchip Technology | Number of Channels 4 |
Packaging Tray | Voltage - Supply 8V |
Part Status Discontinued at DigiKey | Base Product Number |
Type Modulator Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.311,88000 € | 5.311,88 € |
| Unit Price without VAT: | 5.311,88000 € |
|---|---|
| Unit Price with VAT: | 6.321,13720 € |

