
NX9548ILQ-TR | |
|---|---|
DigiKey Part Number | NX9548ILQ-TR-ND - Tape & Reel (TR) NX9548ILQ-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NX9548ILQ-TR |
Description | IC REG BUCK ADJ 7A 32VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 7A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NX9548ILQ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 25 | 2,34080 € | 58,52 € |
| 100 | 2,26980 € | 226,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,26983 € | 6.809,49 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |



