
NX9415CMTR | |
|---|---|
DigiKey Part Number | 150-NX9415CMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NX9415CMTR |
Description | IC REG BUCK ADJ 5A 24MCM |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 24-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15.62V |
Packaging Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-MCM (4x4) |
Voltage - Input (Min) 9V | Base Product Number |
Voltage - Input (Max) 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

