
NX4108CZ1TR | |
|---|---|
DigiKey Part Number | 150-NX4108CZ1TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | NX4108CZ1TR |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.95V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.8V | Base Product Number |
Voltage - Input (Max) 5.5V |

