
NX2837CUPTR | |
|---|---|
DigiKey Part Number | 150-NX2837CUPTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | NX2837CUPTR |
Description | IC REG DL BUCK/LNR SYNC 350KHZ |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 350kHz 10-MSOP-EP |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Microsemi Corporation | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 9V ~ 30V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature 0°C ~ 70°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 350kHz | Package / Case 10-VFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 10-MSOP-EP |
Voltage/Current - Output 2 3.3V, 700mA | Base Product Number |

