
NX2423CMTR | |
|---|---|
DigiKey Part Number | 150-NX2423CMTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | NX2423CMTR |
Description | IC REG CTRLR BUCK 24MLPQ |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-MLPQ (4x4) |
Category | Frequency - Switching 400kHz |
Manufacturer Microsemi Corporation | Duty Cycle (Max) 97% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 24-MLPQ (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |

