
NX2147CMTR | |
|---|---|
DigiKey Part Number | 150-NX2147CMTR-ND - Tape & Reel (TR) 150-NX2147CMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NX2147CMTR |
Description | IC REG CTRLR BUCK MLPQ-16L |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MLPQ (4x4) |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 22V |
Manufacturer Microchip Technology | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Clock Sync No |
Part Status Discontinued at DigiKey | Control Features Enable, On Time Control |
Output Type Transistor Driver | Operating Temperature -10°C ~ 100°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-VQFN Exposed Pad |
Topology Buck | Supplier Device Package 16-MLPQ (4x4) |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,31840 € | 32,96 € |
| 100 | 1,17900 € | 117,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88177 € | 2.645,31 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

