
NX2139ACMTR | |
|---|---|
DigiKey Part Number | 150-NX2139ACMTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | NX2139ACMTR |
Description | IC REG DL BUCK/LNR SYNC 16MLPQ |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 16-MLPQ (3x3) |
Category | w/Supervisor No |
Manufacturer Microsemi Corporation | w/Sequencer No |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 22V |
Part Status Obsolete | Operating Temperature -10°C ~ 100°C |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 16-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 16-MLPQ (3x3) |
Voltage/Current - Output 2 Controller | Base Product Number |
w/LED Driver No |

