
NX2114CSTR | |
|---|---|
DigiKey Part Number | 150-NX2114CSTR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | NX2114CSTR |
Description | IC PWM CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 300kHz |
Manufacturer Microsemi Corporation | Duty Cycle (Max) 94% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type PWM | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |

