


MXUPTB48 | |
|---|---|
DigiKey Part Number | MXUPTB48-ND |
Manufacturer | |
Manufacturer Product Number | MXUPTB48 |
Description | TVS DIODE 48VWM 84.3VC POWERMIT1 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 84.3V Clamp 1.78A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.78A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-216AA |
Voltage - Breakdown (Min) 54V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 84.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,95990 € | 1.995,99 € |
| Unit Price without VAT: | 19,95990 € |
|---|---|
| Unit Price with VAT: | 23,75228 € |

