103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
DO-214AB

MXSMLJ64AE3/TR

DigiKey Part Number
150-MXSMLJ64AE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXSMLJ64AE3/TR
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
29.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10019,81120 €1.981,12 €
Manufacturers Standard Package
Unit Price without VAT:19,81120 €
Unit Price with VAT:23,57533 €