


MXSMLJ5.0A/TR | |
|---|---|
DigiKey Part Number | MXSMLJ5.0A/TRMS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXSMLJ5.0A/TR |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 9.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 326A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,76850 € | 1.676,85 € |
| Unit Price without VAT: | 16,76850 € |
|---|---|
| Unit Price with VAT: | 19,95452 € |

