72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
DO-214AB

MXSMLJ45A/TR

DigiKey Part Number
MXSMLJ45A/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXSMLJ45A/TR
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount DO-214AB (SMLJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
45V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
50V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
72.7V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
41.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10016,46530 €1.646,53 €
Manufacturers Standard Package
Unit Price without VAT:16,46530 €
Unit Price with VAT:19,59371 €