MXSMCJLCE8.0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,51715 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,51715 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,29640 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,29640 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,18328 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,41646 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,22163 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,22163 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,14150 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 56.942
Unit Price: 0,35411 €
Datasheet
13.6V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

MXSMCJLCE8.0A

DigiKey Part Number
1086-14745-ND
Manufacturer
Manufacturer Product Number
MXSMCJLCE8.0A
Description
TVS DIODE 8VWM 13.6VC DO214AB
Customer Reference
Detailed Description
13.6V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MXSMCJLCE8.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
100A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.