MXSMCJ6.0AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,51715 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,51715 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,39920 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,18328 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,29810 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 40.379
Unit Price: 0,35411 €
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB

MXSMCJ6.0AE3

DigiKey Part Number
1086-14614-ND
Manufacturer
Manufacturer Product Number
MXSMCJ6.0AE3
Description
TVS DIODE 6VWM 10.3VC DO214AB
Customer Reference
Detailed Description
10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MXSMCJ6.0AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
145.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.