
MXSMCGLCE170AE3 | |
|---|---|
DigiKey Part Number | 1086-14426-ND |
Manufacturer | |
Manufacturer Product Number | MXSMCGLCE170AE3 |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
EDA/CAD Models | MXSMCGLCE170AE3 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 90pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 170V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 189V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 275V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.4A | Base Product Number |
Power - Peak Pulse 1500W (1.5kW) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,77940 € | 1.677,94 € |
| Unit Price without VAT: | 16,77940 € |
|---|---|
| Unit Price with VAT: | 19,96749 € |

