
MXRT130KP275CA | |
|---|---|
DigiKey Part Number | 150-MXRT130KP275CA-ND |
Manufacturer | |
Manufacturer Product Number | MXRT130KP275CA |
Description | TVS DIODE 275VWM 445VC CASE5A |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 445V Clamp 292A Ipp Tvs Diode Through Hole CASE-5A |
Datasheet | Datasheet |
Category | Power - Peak Pulse 130000W (130kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 275V (Max) | Mounting Type Through Hole |
Voltage - Breakdown (Min) 300V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 445V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 292A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,12730 € | 7.712,73 € |
| Unit Price without VAT: | 77,12730 € |
|---|---|
| Unit Price with VAT: | 91,78149 € |

