


MXPLAD7.5KP48AE3 | |
|---|---|
DigiKey Part Number | MXPLAD7.5KP48AE3-ND |
Manufacturer | |
Manufacturer Product Number | MXPLAD7.5KP48AE3 |
Description | TVS DIODE 48VWM 77.4VC MINIPLAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 97A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
Category | Power - Peak Pulse 7500W (7.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 48V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 53.3V | Package / Case Nonstandard SMD |
Voltage - Clamping (Max) @ Ipp 77.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 97A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,53330 € | 1.853,33 € |
| Unit Price without VAT: | 18,53330 € |
|---|---|
| Unit Price with VAT: | 22,05463 € |

