


MXPLAD7.5KP12CAE3 | |
|---|---|
DigiKey Part Number | MXPLAD7.5KP12CAE3-ND |
Manufacturer | |
Manufacturer Product Number | MXPLAD7.5KP12CAE3 |
Description | TVS DIODE 12VWM 19.9VC MINIPLAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 377A Ipp Tvs Diode Surface Mount Mini-PLAD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 377A | |
Power - Peak Pulse | 7500W (7.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,47190 € | 1.647,19 € |
| Unit Price without VAT: | 16,47190 € |
|---|---|
| Unit Price with VAT: | 19,60156 € |

